10-25% Rabatt
YageoRL2512FK-070R022LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0.022 Ohm 1% 1W ±1200ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 22m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±1200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.2 | |
| 0.55 | |
| Surface Mount |
Use this RL2512FK-070R022L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 22m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±1200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

