YageoRL2512JK-070R47LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 0.47 Ohm 5% 1W ±300ppm/°C Pad SMD T/R

This is a RL2512JK-070R47L fixed single surface-mount resistor from Yageo. This durable part has a power rating of 1 W. This product has a resistance value of 470m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 4.405 Stück

Regional Inventory: 405

    Total0,40 €Price for 1

    405 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2425+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      405
      Country Of origin:
      Taiwan
         
      • Price: 0,4033 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2425+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 405 Stück
      • Price: 0,4033 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,0405 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.