BournsRL622-102K-RCInduktor verbleit
RF Choke Wirewound 1000uH 10% 252KHz 50Q-Factor Ferrite 0.29A 2.9Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 1000u | |
| 10% | |
| 252K | |
| 0.29 | |
| 0.29 | |
| 2.9 | |
| 50 | |
| 252K | |
| 1.3M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
This rf choke RL622-102K-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 290m A with a maximum resistance of 2.9 Ohm. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 1m H. This product is 11 mm tall with a diameter of 8.5 mm. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 1.3M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

