BournsRL622-562K-RCInduktor verbleit
RF Choke Wirewound 5600uH 10% 252KHz 20Q-Factor Ferrite 0.05A 18Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 5600u | |
| 10% | |
| 252K | |
| 0.05 | |
| 0.05 | |
| 18 | |
| 20 | |
| 252K | |
| 0.4M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
This rf choke RL622-562K-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 50m A with a maximum resistance of 18 Ohm. This product is 11 mm tall with a diameter of 8.5 mm. It has an inductance of 5.6m H. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 400K(Typ) Hz. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

