BournsRL824-121K-RCInduktor verbleit

RF Choke Wirewound 120uH 10% 1KHz 58Q-Factor Ferrite 0.94A 0.19Ohm DCR RDL Bag

This rf choke RL824-121K-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 10%. It has an inductance of 120u H. This leaded inductor has a maximum DC current of 940m A with a maximum resistance of 190m Ohm. This product is 15.5 mm tall with a diameter of 10.5 mm. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.6M Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 0,5478 €
    1. 1000+0,5478 €
    2. 2500+0,5320 €
    3. 5000+0,5201 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.