BournsRL855-222K-RCInduktor verbleit
RF Choke Bobbin Core 2200uH 10% 1KHz 80Q-Factor Ferrite 0.18A 11.1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 2200u | |
| 10% | |
| 1K | |
| 0.18 | |
| 0.18 | |
| 11.1 | |
| 80 | |
| 250K | |
| 0.95M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -30 | |
| 100 | |
| Bag | |
| 8.3 | |
| 5.5 |
This rf choke RL855-222K-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -30 °C to 100 °C. It has an inductance of 2.2m H. It has a tolerance of 10%. This product is 5.5 mm tall with a diameter of 8.3 mm. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 950K Hz. This leaded inductor has a maximum DC current of 180m A with a maximum resistance of 11.1 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

