BournsRLB0608-222KLInduktor verbleit
Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.085A 20Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 2200u | |
| 10% | |
| 252K | |
| 0.085 | |
| 20 | |
| 50 | |
| 252K | |
| 1M | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 5.5 | |
| 7.5 |
Resist changes in electric current flow in your electrical design with this power RLB0608-222KL leaded inductor from Bourns. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 85m A with a maximum resistance of 20 Ohm. This product is 7.5 mm tall with a diameter of 5.5 mm. It has an inductance of 2.2m H. It has a tolerance of 10%. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 1M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

