10-25% Rabatt
BournsRLB0712-101KLInduktor verbleit
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 0.32A 0.4Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 0.32 | |
| 0.4 | |
| 20 | |
| 796K | |
| 4M | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 7.2 | |
| 11 |
This power RLB0712-101KL leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 320m A with a maximum resistance of 400m Ohm. This product is 11 mm tall with a diameter of 7.2 mm. It has an inductance of 100u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

