BournsRLB0912-221KLInduktor verbleit
Inductor Power Wirewound 220uH 10% 1KHz 30Q-Factor Ferrite 0.8A 0.72Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 220u | |
| 10 | |
| 10% | |
| 1K | |
| 0.8(Typ) | |
| 0.8(Typ) | |
| 0.72 | |
| 30 | |
| 796K | |
| 4.5M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 11 |
Resist changes in electric current flow in your electrical design with this power RLB0912-221KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.5M Hz. This leaded inductor has a maximum DC current of 440m A with a maximum resistance of 720m Ohm. It has a tolerance of 10%. This product is 11 mm tall with a diameter of 9.2 mm. It has an inductance of 220u H. This device is made with wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

