Meist Gekauft
BournsRLB0912-470KLInduktor verbleit
Inductor Power Wirewound 47uH 10% 1KHz 40Q-Factor Ferrite 1.5A 0.17Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 1K | |
| 1.5(Typ) | |
| 1.7(Typ) | |
| 0.17 | |
| 40 | |
| 2.52M | |
| 11M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 11 |
This power RLB0912-470KL leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 11 mm tall with a diameter of 9.2 mm. It has an inductance of 47u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11M Hz. This device is made with wirewound technology. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 960m A with a maximum resistance of 170m Ohm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

