BournsRLB0914-101KLInduktor verbleit
Inductor Power Wirewound 100uH 10% 796KHz 30Q-Factor Ferrite 1.1A 0.28Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 1.1(Typ) | |
| 2.1(Typ) | |
| 0.28 | |
| 30 | |
| 796K | |
| 3.5M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 13 |
Jump-start your electrical design by including this power RLB0914-101KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. This device utilizes wirewound technology. This product is 13 mm tall with a diameter of 9.2 mm. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 280m Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3.5M Hz. It has an inductance of 100u H.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

