BournsRLB1314-222KLInduktor verbleit
Inductor Power Wirewound 2200uH 10% 1KHz 60Q-Factor Ferrite 0.21A 2.9Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 2200u | |
| 10% | |
| 1K | |
| 0.21 | |
| 2.9 | |
| 60 | |
| 252K | |
| 1.1M(Typ) | |
| Through Hole | |
| Radial | |
| 7 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 12.5 | |
| 13 |
Resist changes in electric current flow in your electrical design with this power RLB1314-222KL leaded inductor from Bourns. This part has a pitch of 7 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has an inductance of 2.2m H. This leaded inductor has a maximum DC current of 210m A with a maximum resistance of 2.9 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.1M(Typ) Hz. This device utilizes wirewound technology. This product is 13 mm tall with a diameter of 12.5 mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

