BournsRLB1314-330KLInduktor verbleit
Inductor Power Wirewound 33uH 10% 1KHz 100Q-Factor Ferrite 1.8A 0.045Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 10% | |
| 1K | |
| 1.8 | |
| 0.045 | |
| 100 | |
| 2.52M | |
| 10M(Typ) | |
| Through Hole | |
| Radial | |
| 9 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 12.5 | |
| 13 |
Your electrical design will benefit from this power RLB1314-330KL leaded inductor from Bourns. This part has a pitch of 9 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has an inductance of 33u H. This leaded inductor has a maximum DC current of 1.8 A with a maximum resistance of 45m Ohm. This product is 13 mm tall with a diameter of 12.5 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

