BournsRLB1314-470KLInduktor verbleit
Inductor Power Wirewound 47uH 10% 1KHz 90Q-Factor Ferrite 1.5A 0.056Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 10% | |
| 1K | |
| 1.5 | |
| 0.056 | |
| 90 | |
| 2.52M | |
| 8.3M(Typ) | |
| Through Hole | |
| Radial | |
| 9 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 12.5 | |
| 13 |
Jump-start your electrical design by including this power RLB1314-470KL leaded inductor from Bourns. This part has a pitch of 9 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. This product is 13 mm tall with a diameter of 12.5 mm. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 8.3M(Typ) Hz. It has an inductance of 47u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 56m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

