50-75% Rabatt
BournsRLB9012-223KLInduktor verbleit
Inductor Power Wirewound 22000uH 10% 1KHz 15Q-Factor Ferrite 0.11A 59.3Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 22000u | |
| 10% | |
| 1K | |
| 0.11 | |
| 59.3 | |
| 15 | |
| 79K | |
| 0.21M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
If you need a convenient and easily removable inductor for your electrical design then consider this power RLB9012-223KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 110m A with a maximum resistance of 59.3 Ohm. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 210K Hz. It has an inductance of 22m H. This product is 12.2 mm tall with a diameter of 9 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

