BournsRLB9012-471KLInduktor verbleit
Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.68A 1.1Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 0.68 | |
| 1.1 | |
| 20 | |
| 796K | |
| 1.9M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-471KL leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes wirewound technology. It has an inductance of 470u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.9M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 680m A with a maximum resistance of 1.1 Ohm. This product is 12.2 mm tall with a diameter of 9 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

