BournsRLB9012-682KLInduktor verbleit
Inductor Power Wirewound 6800uH 10% 1KHz 15Q-Factor Ferrite 0.2A 20.7Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 6800u | |
| 10% | |
| 1K | |
| 0.2 | |
| 20.7 | |
| 15 | |
| 252K | |
| 0.4M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-682KL leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 200m A with a maximum resistance of 20.7 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 400K Hz. This product is 12.2 mm tall with a diameter of 9 mm. This device is made with wirewound technology. It has an inductance of 6.8m H. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

