10-25% Rabatt
TDKRLF7030T-6R8M2R8Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.8A 0.04476Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 100K | |
| 2.8(Typ) | |
| 3 | |
| 0.04476 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 6.9 | |
| 3.2 |
Make any circuit look clean and compact using this power RLF7030T-6R8M2R8 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 44.76m Ohm. Its test frequency is 100K Hz. It has an inductance of 6.8u H. It has a tolerance of 20%. This product is 7.3 mm long, 3.2 mm tall and 6.9 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

