VishayRLR05C1002FSRE5Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RLR05C1002FSRE5 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. The RLR05C1002FSRE5 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 1,1827 €
    1. 500+1,1827 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.