VishayRLR07C2261FSRE5Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 2.26K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 2.26K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| S | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RLR07C2261FSRE5 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.26K Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long. The RLR07C2261FSRE5 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

