VishayRLR07C2741FSB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 2.74K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

The RLR07C2741FSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 2.74K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. The RLR07C2741FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 6.35 mm long. This device is made with metal film technology. It has a tolerance of 1%.

1.000 Stück: Versand in vsl. 2 Tagen

    Total1,78 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2444+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 1.000 Stück
      • Price: 1,7750 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.