Reduced Price

VishayRLR07C4020FSB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 402 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

In addition to being very cost-effective, the RLR07C4020FSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR07C4020FSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long. This device utilizes metal film technology. It has a tolerance of 1%. It is reliable with a failure rate grade of S.

5.000 Stück: morgen versandbereit

    Total1,27 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 5.000 Stück
      • Price: 1,2691 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.