VishayRLR07C9532FSB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 95.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RLR07C9532FSB14 fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 95.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The RLR07C9532FSB14 part has an axial termination style. This product is 6.35 mm long. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,9071 €
    1. 1+1,9071 €
    2. 500+0,9903 €
    3. 5000+0,8417 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.