VishayRLR20C10R0GSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 10 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.001% Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 2% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.51 | |
| 9.53 | |
| 0.75 | |
| 0.81 | |
| 38.1 | |
| S | |
| Through Hole |
Look no further than Vishay's RLR20C10R0GSB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. This product is 9.53 mm long. The RLR20C10R0GSB14 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 2%. It is reliable with a failure rate grade of S.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

