IRCRLR20C2870FSWiderstand, fest, Einzeldurchsteckloch
Res Metal Glaze 287 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.001% Conformal Coated AXL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 287 | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Glaze | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 3.6 | |
| 9.9 | |
| 0.81 | |
| 38.1 | |
| S | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? IRC (TT electronics) can offer you a cost-effective solution with their RLR20C2870FS fixed single through-hole resistor. This product has a resistance value of 287 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device utilizes metal glaze technology. It has a tolerance of 1%. The RLR20C2870FS part has an axial termination style. It is reliable with a failure rate grade of S. This product is 9.9 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
