SOURIAURM20M13KSteckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 15 | |
| 3 | |
| Bulk | |
| 26.2 | |
| 16 | |
| 20-22 | |
| Cable Mount |
This RM20M13K connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 26.2 mm long. Its wire is 20-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

