AirbornRM232-020-111-5100Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 20 POS 0.95mm Solder Cup ST Cable Mount
R Series
The rugged AirBorn R Series connectors from Molex have a long-standing reputation for reliability in critical mission environments. Known for their robust and dependable contact designs, these connectors excel in the toughest conditions. The R Series stands out by offering the widest selection of termination styles, configurations, mounting options, and accessory hardware available in today’s market, ensuring a custom fit for nearly any demanding application.
Rugged PCB Connectors - AirBorn R Series
Additional content
- Download Product Catalog: R Series .075in Interconnect Catalog.pdf
Key Features
- 0.075" (1.905mm) contact spacing
- 2, 3, 4 & 6 row options
- 10-604 contacts
- 4 reliable points-of-contact
- Field-proven, flight-heritage technology used in the Space Shuttles & Mars Rovers
- Straight, right-angle, card-edge, I/O & connector saver models
- Plastic body
- MIL-DTL-55302 qualification
Industries
- Military & Defense
- Aerospace
- Medical Equipment
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

