Stackpole ElectronicsRMCF0402FT270KWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 270K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0402FT270K fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 270K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

10.025 Stück: Versand in vsl. 2 Tagen

    Total0,04 €Price for 25

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1841+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      25
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: 0,0017 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1841+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 25 Stück
      • Price: 0,0017 €
    • (10000)

      Versand in vsl. 2 Tagen

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.000 Stück
      • Price: 0,0017 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.