Stackpole ElectronicsRMCF0402FT28K0Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 28K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF0402FT28K0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 28K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 1.346 Stück

Quantity Increments of 1 Minimum 1496
  • Date Code:
    2213+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    Taiwan
    • Price: 0,0007 €
    1. 1000+0,0007 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.