Stackpole ElectronicsRMCF0402FT330RWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 330 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF0402FT330R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 330 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 10.000 Stück

Quantity Increments of 10000 Minimum 40000
  • Date Code:
    2422+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    Taiwan
    • Price: 0,0017 €
    1. 20000+0,0017 €
    2. 50000+0,0016 €
    3. 70000+0,0014 €
    4. 100000+0,0013 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.