50-75% Rabatt

Stackpole ElectronicsRMCF0402JT1K80Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 1.8K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0402JT1K80 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 1.8K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

695 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1641+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      695
      Country Of origin:
      China
         
      • Price: 0,0005 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1641+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 695 Stück
      • Price: 0,0005 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.