Stackpole ElectronicsRMCF0603FT191KWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 191K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT191K fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 191K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

86 Stück: morgen versandbereit

    Total0,71 €Price for 86

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      86
      Maximum Of:
      86
      Country Of origin:
      China
         
      • Price: 0,0082 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 86 Stück
      • Price: 0,0082 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.