Stackpole ElectronicsRMCF0805FT160RWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 160 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0805FT160R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 160 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Auf Lager: 40.000 Stück

Quantity Increments of 5000 Minimum 45000
  • Date Code:
    2322+
    Manufacturer Lead Time:
    17 Wochen
    Country Of origin:
    China
    • Price: 0,0021 €
    1. 40000+0,0021 €
    2. 50000+0,0019 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.