10-25% Rabatt

Stackpole ElectronicsRMCF1206JT3R00Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1206JT3R00 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 3 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Auf Lager: 10.000 Stück

Quantity Increments of 5000 Minimum 20000
  • Date Code:
    2250+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    Taiwan
    • Price: 0,0031 €
    1. 20000+0,0031 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.