Stackpole ElectronicsRMCF2512FT1K00Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2512FT1K00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

3.665 Stück: morgen versandbereit

    Total95,33 €Price for 2024

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      2024
      Maximum Of:
      3665
      Country Of origin:
      Japan
         
      • Price: 0,0471 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.665 Stück
      • Price: 0,0471 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.