50-75% Rabatt

Stackpole ElectronicsRMCF2512JT160KWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 160K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF2512JT160K fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 160K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

970 Stück: Versand in vsl. 2 Tagen

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1310+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      970
      Country Of origin:
      Japan
         
      • Price: 0,0074 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1310+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Japan
      • In Stock: 970 Stück
      • Price: 0,0074 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.