Reduced Price
Samsung Electro-MechanicsRN104PJ360CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 36 | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Concave | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.4 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this RN104PJ360CS resistor array developed by Samsung Electro-Mechanics that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 36 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RN104PJ360CS part has a concave termination style. This device is made with thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

