VishayRN50C4751FB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 4.75K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 4.75K | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 1.65 | |
| 3.81 | |
| 0.41 | |
| 38.1 | |
| ±0.38 | |
| ±0.51 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RN50C4751FB14 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 4.75K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long. It has a tolerance of 1%. The RN50C4751FB14 part has an axial termination style. This device utilizes metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

