VishayRN55C5232FB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 52.3K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RN55C5232FB14 fixed single through-hole resistor. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 52.3K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This device utilizes metal film technology. The RN55C5232FB14 part has an axial termination style. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 3,3433 €
    1. 1+3,3433 €
    2. 500+0,4380 €
    3. 1000+0,2223 €
    4. 5000+0,1503 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.