VishayRN55D1023FB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 102K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 102K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±100 | |
| 70 to 165 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 6.1 | |
| 0.64 | |
| 38.1 | |
| ±0.2 | |
| ±0.51 | |
| Through Hole |
The RN55D1023FB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 102K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. The RN55D1023FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

