VishayRN55D10R0FB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±100 | |
| 70 to 165 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.29 | |
| 6.1 | |
| 0.64 | |
| 38.1 | |
| ±0.2 | |
| ±0.51 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN55D10R0FB14 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55D10R0FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 6.1 mm long. This device utilizes metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

