VishayRN55D1131FRE6Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 1.13K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RN55D1131FRE6 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 1.13K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. The RN55D1131FRE6 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,2678 €
    1. 1000+0,2678 €
    2. 5000+0,1547 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.