10-25% Rabatt

VishayRN55D4751FRE6Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 4.75K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RN55D4751FRE6 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 4.75K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device utilizes metal film technology. The RN55D4751FRE6 part has an axial termination style. It has a tolerance of 1%.

2 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,044 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 2 Stück
      • Price: 0,044 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.