VishayRN55D5492FB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 54.9K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

The RN55D5492FB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 54.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55D5492FB14 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 3,3433 €
    1. 1+3,3433 €
    2. 500+0,4380 €
    3. 1000+0,2628 €
    4. 5000+0,1298 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.