VishayRN60D1502FRE6Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 15K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R

The RN60D1502FRE6 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 175 °C. This product is 8.74 mm long. It has a tolerance of 1%. This device is made with metal film technology. The RN60D1502FRE6 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 0,2922 €
    1. 1000+0,2922 €
    2. 5000+0,1147 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.