VishayRN60D1540FB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 154 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

In addition to being very cost-effective, the RN60D1540FB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 154 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RN60D1540FB14 part has an axial termination style. This product is 8.74 mm long. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 3,0793 €
    1. 1+3,0793 €
    2. 500+0,4882 €
    3. 1000+0,2447 €
    4. 5000+0,2022 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.