VishayRN60D2261FB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 2.26K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RN60D2261FB14 fixed single through-hole resistor. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.26K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 8.74 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. The RN60D2261FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 3,0713 €
    1. 1+3,0713 €
    2. 500+0,4870 €
    3. 1000+0,2441 €
    4. 5000+0,2017 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.