VishayRN65C1003BB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 100K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.1% | |
| 350 | |
| 0.25 (1/4) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RN65C1003BB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 100K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 14.27 mm long. The RN65C1003BB14 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

