VishayRN65C1004BB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1M Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1M | |
| 0.1% | |
| 350 | |
| 0.25 (1/4) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RN65C1004BB14 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This product is 14.27 mm long. This part has an operating temperature of -65 to 175 °C. The RN65C1004BB14 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

