VishayRN65D1691FB14Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 1.69K Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk

In addition to being very cost-effective, the RN65D1691FB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.69K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.27 mm long. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RN65D1691FB14 part has an axial termination style. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 3,3936 €
    1. 1+3,3936 €
    2. 500+0,3973 €
    3. 1000+0,3933 €
    4. 5000+0,3894 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.